892-021-540-102

Heilind Number:EDA892-021-540-102
Manufacturer:EDAC
Manufacturer Number:892-021-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-021-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-021-540-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, engineered for optimal performance in demanding environments. Designed for seamless integration, this straight-mount connector features a single row of 21 positions with a pitch of .1 inches and a row spacing of .2 inches. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and high-grade Copper Alloy contacts, it ensures reliable power delivery with a maximum amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for industrial applications where durability and efficiency are paramount. Elevate your connectivity game with this essential component for your PCB assembly.