892-021-540-104

Heilind Number:EDA892-021-540-104
Manufacturer:EDAC
Manufacturer Number:892-021-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-021-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-021-540-104

Detailed Description

Upgrade your high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row layout with 21 positions for seamless integration. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures robust conductivity in demanding environments. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for seamless PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and dependable performance, making it a must-have in your PCB connector lineup. Upgrade your high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row layout with 21 positions for seamless integration. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures robust conductivity in demanding environments. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for seamless PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and dependable performance, making it a must-have in your PCB connector lineup.