892-021-540-108

Heilind Number:EDA892-021-540-108
Manufacturer:EDAC
Manufacturer Number:892-021-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-021-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-021-540-108

Detailed Description

Upgrade your high temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is constructed from UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With a single row layout and 21 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees reliable performance, even in harsh environments. Featuring a pitch of .1 inches and a row spacing of .2 inches, precise and efficient connections are guaranteed. With an operating temperature range of -40 to 105 °C, this connector is perfect for demanding industrial settings. Trust in our top-of-the-line connector for your board-to-board PCB connection needs.