892-021-541-104

Heilind Number:EDA892-021-541-104
Manufacturer:EDAC
Manufacturer Number:892-021-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-021-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-021-541-104

Detailed Description

Efficiently connect your high-temp circuit boards with our black Card Edge Connector. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, this connector ensures reliable performance in demanding environments. Featuring a single row layout and a pitch of .1 inches, it offers seamless integration with your PCBs. The straight mount orientation and 21 positions make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where durability is key. Trust in this connector for secure and efficient board-to-board connections in your electronic designs.