892-021-541-108

Heilind Number:EDA892-021-541-108
Manufacturer:EDAC
Manufacturer Number:892-021-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-021-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-021-541-108

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, a reliable solution for high-performance PCB applications. Designed for seamless integration, this black connector features UL 94V-0 Polyphenylene Sulfide housing for exceptional durability in extreme environments. With a single row design and 21 copper alloy contact positions, it ensures efficient data transmission. The .1 inch pitch and .2 inch row spacing allow for precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and commercial use. Trust in this essential component for secure and stable connectivity in your electronic systems.