892-021-541-112

Heilind Number:EDA892-021-541-112
Manufacturer:EDAC
Manufacturer Number:892-021-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-021-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-021-541-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for durability and reliability, this essential component features a sleek black finish and is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in high-temperature environments. With a single row layout and 21 positions, it offers seamless connectivity for your electronic devices. The contact material, Copper Alloy, guarantees efficient transmission, while the .1" pitch and .2" row spacing ensure precise positioning. Suitable for straight mounting, it's ideal for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly needs. Elevate your connectivity experience with this essential component.