892-021-542-102

Heilind Number:EDA892-021-542-102
Manufacturer:EDAC
Manufacturer Number:892-021-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-021-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-021-542-102

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring excellent heat resistance. With a single row layout and 21 positions available, it offers seamless connectivity for your PCB projects. The Copper Alloy contact material guarantees durable and efficient signal transmission, while the .1-inch pitch and .2-inch row spacing enable precise assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Its straight mount orientation simplifies installation, making it a versatile and essential component for any project. Elevate your connectivity game with this high-performance Card Edge Connector.