892-021-542-108

Heilind Number:EDA892-021-542-108
Manufacturer:EDAC
Manufacturer Number:892-021-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-021-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-021-542-108

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, it features a single row layout with 21 positions and a pitch of .1 inch for seamless integration onto PCBs. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability even in challenging conditions. Each contact is made from Copper Alloy, guaranteeing efficient signal transmission. With a straight mount orientation, installation is straightforward. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications in various industries. Upgrade your connectivity solutions today with this essential component.