892-021-544-101

Heilind Number:EDA892-021-544-101
Manufacturer:EDAC
Manufacturer Number:892-021-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-021-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-021-544-101

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector, perfect for demanding environments. Its sleek black design not only looks great but also offers superior performance. With an amperage of 3 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. Featuring a single row, copper alloy contacts, and a pitch of .1 in, it provides seamless connectivity. The 21 positions cater to various needs, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB setup. Trust in its quality and efficiency for all your board-to-board connections.