892-021-544-103

Heilind Number:EDA892-021-544-103
Manufacturer:EDAC
Manufacturer Number:892-021-544-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-021-544-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-021-544-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and a total of 21 positions, it offers seamless integration for your board-to-board connections. The Copper Alloy contact material guarantees reliable conductivity, while the 0.1" pitch and 0.2" row spacing facilitate easy installation. Operating flawlessly within a temperature range of -40 to 105 °C, this connector is a must-have for any industrial or commercial application requiring efficient and secure PCB connectivity.