892-021-544-104

Heilind Number:EDA892-021-544-104
Manufacturer:EDAC
Manufacturer Number:892-021-544-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-021-544-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-021-544-104

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. Its sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both durability and safety. With a single row configuration and a pitch of .1 inches, this connector offers precise and streamlined connectivity. Made with copper alloy contacts, it guarantees reliable power transmission at an amperage of 3A. Boasting 21 positions and a straight mount orientation, it facilitates seamless integration into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any high-temp application. Upgrade your PCB setup with this essential component.