892-021-544-107

Heilind Number:EDA892-021-544-107
Manufacturer:EDAC
Manufacturer Number:892-021-544-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-021-544-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-021-544-107

Detailed Description

Enhance your electronic connections with our high-temp card edge connector, designed for reliable performance in demanding environments. Featuring a sleek black finish, this connector offers seamless integration with your PCB setup. With a robust amperage of 3A and durable housing material made of UL 94V-0 Polyphenylene Sulfide, it ensures long-lasting functionality. Its single row design with 21 positions, spaced at a pitch of .1 inches and row spacing of .2 inches, allows for efficient and secure board-to-board connections. Crafted from copper alloy, the contacts guarantee optimal conductivity. Suitable for straight mounting orientation, it can withstand operating temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.