892-021-544-108

Heilind Number:EDA892-021-544-108
Manufacturer:EDAC
Manufacturer Number:892-021-544-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-021-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-021-544-108

Detailed Description

Experience reliable and high-temperature performance with our Black High Temp Card Edge Connector. Designed for seamless integration in electronic devices, this connector features a single row and 21 positions, ideal for efficient board-to-board PCB connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures secure and efficient power transmission, with an amperage rating of 3A. The straight mount orientation and compact pitch of .1 inch offer versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees reliable functionality in various environments. Perfect for demanding applications, this connector is a crucial component in ensuring seamless connectivity in electronic systems.