892-021-558-102

Heilind Number:EDA892-021-558-102
Manufacturer:EDAC
Manufacturer Number:892-021-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-021-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-021-558-102

Detailed Description

Enhance the efficiency of your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in even the most demanding environments. With a single row layout and 21 copper alloy contact positions, it allows for precise and reliable board-to-board connections. The right-angle mount orientation offers flexibility in installation, while its .1-inch pitch and .2-inch row spacing cater to compact design requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in extreme conditions. Upgrade your connectivity solutions with this essential component from our extensive range of PCB Connectors.