892-021-558-103

Heilind Number:EDA892-021-558-103
Manufacturer:EDAC
Manufacturer Number:892-021-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-021-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-021-558-103

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in high-temperature environments, this connector ensures reliable power transfer with a maximum amperage of 3 A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees long-lasting quality and efficient signal transmission. Featuring a single row layout with 21 positions and a pitch of .1 inches, it offers seamless integration for your board-to-board connections. With a right-angle mount orientation and a wide operating temperature range from -40 to 105°C, this connector is perfect for demanding applications in various industries. Upgrade your connectivity solutions today with this essential component.