892-021-558-107

Heilind Number:EDA892-021-558-107
Manufacturer:EDAC
Manufacturer Number:892-021-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-021-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-021-558-107

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row with 21 positions, ensuring seamless connectivity. Crafted with a UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees reliability. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the Right Angle mount orientation allows for flexible installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality component.