892-021-558-108

Heilind Number:EDA892-021-558-108
Manufacturer:EDAC
Manufacturer Number:892-021-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-021-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-021-558-108

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB setups, this black connector boasts a single row of 21 positions, ensuring reliable power and data transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and conductivity in demanding environments. Featuring a pitch of .1 inches and a row spacing of .2 inches, it offers precise and efficient connectivity. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's ideal for applications requiring high performance under harsh conditions. Its right-angle mount orientation adds versatility, making it perfect for various board-to-board PCB configurations. Upgrade your connectivity solutions with this essential component.