892-021-558-112

Heilind Number:EDA892-021-558-112
Manufacturer:EDAC
Manufacturer Number:892-021-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-021-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-021-558-112

Detailed Description

Discover the ultimate solution for seamless PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black finish and a right angle mount orientation. With a high amperage rating of 3 A and durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the precision-engineered .1-inch pitch and .2-inch row spacing accommodate 21 positions with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly project. Explore our full range of connectors for your connectivity needs.