892-021-559-102

Heilind Number:EDA892-021-559-102
Manufacturer:EDAC
Manufacturer Number:892-021-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-021-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-021-559-102

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously designed for optimal performance in demanding environments. With a sleek black exterior and a single row layout, this connector features 21 positions for seamless board-to-board connection. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and reliability even in extreme temperatures ranging from -40 to 105°C. Each contact is made of high-quality Copper Alloy, guaranteeing efficient power transmission with a low amperage of 3A. With a precise pitch of .1 inch and row spacing of .2 inch, this connector enables seamless integration onto your PCBs. Its right-angle mount orientation offers flexibility in installation, making it ideal for various applications. Trust in our Card Edge Connector for superior connectivity performance.