892-021-559-103

Heilind Number:EDA892-021-559-103
Manufacturer:EDAC
Manufacturer Number:892-021-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-021-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-021-559-103

Detailed Description

Enhance the connectivity of your electronic devices with our High Temp Card Edge Connector. Designed for durability and performance, this black connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high temperature environments. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees secure and stable connections. Boasting 21 positions in a single row configuration, it offers ample room for seamless data transmission. The right angle mount orientation and compact design make it easy to integrate into your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.