892-021-559-104

Heilind Number:EDA892-021-559-104
Manufacturer:EDAC
Manufacturer Number:892-021-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-021-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-021-559-104

Detailed Description

Enhance your PCB connectivity with our high temperature Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a single row with 21 positions, perfect for secure and efficient board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its right angle mount orientation offers versatility in installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for industrial and commercial applications. Elevate your PCB design with this essential component.