892-021-559-107

Heilind Number:EDA892-021-559-107
Manufacturer:EDAC
Manufacturer Number:892-021-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-021-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-021-559-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 21 positions, this connector offers seamless integration for your electronic projects. Crafted with precision, it boasts Copper Alloy contacts for reliable conductivity. The .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Suitable for right-angle mounting, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your connectivity with this essential component.