892-021-559-108

Heilind Number:EDA892-021-559-108
Manufacturer:EDAC
Manufacturer Number:892-021-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-021-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-021-559-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black design and is constructed with UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a single row layout and 21 positions, it offers seamless integration for your PCB setups. The copper alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing facilitate easy installation. Its right angle mount orientation adds versatility, allowing for efficient cable management. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional setup. Upgrade your connectivity solutions with this essential component.