892-021-559-112

Heilind Number:EDA892-021-559-112
Manufacturer:EDAC
Manufacturer Number:892-021-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-021-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-021-559-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material. With a single row layout and a pitch of .1 inches, it offers efficient connectivity for your electronic components. Featuring 21 positions, it's perfect for a range of applications. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C ensure versatility and reliability. Elevate your PCB assembly with this essential component.