892-022-500-101

Heilind Number:EDA892-022-500-101
Manufacturer:EDAC
Manufacturer Number:892-022-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-500-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed with precision and durability in mind, this connector ensures a secure and efficient link between circuit boards. Crafted from UL 94V-0 Polyphenylene Sulfide, it can withstand high temperatures and harsh environments with ease. The copper alloy contact material guarantees reliable conductivity, while the 22 positions and 0.1-inch pitch offer ample connectivity options. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it's suitable for a variety of applications. Upgrade your electronics with this essential component for seamless board-to-board connections.