892-022-500-201

Heilind Number:EDA892-022-500-201
Manufacturer:EDAC
Manufacturer Number:892-022-500-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-500-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-500-201

Detailed Description

Enhance your electronic connections with this high temperature card edge connector. Designed for durability and reliability, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in extreme environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless connectivity for up to 22 positions. The straight mount orientation and compact design make it perfect for board-to-board PCB connections, while its wide operating temperature range of -40 to 105 °C guarantees versatility in various applications. Upgrade your setup with this essential component for enhanced functionality and performance.