892-022-500-203

Heilind Number:EDA892-022-500-203
Manufacturer:EDAC
Manufacturer Number:892-022-500-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-500-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-500-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for seamless integration in high-performance PCB setups. Crafted with durability in mind, this essential component boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in challenging environments. With a contact material of Copper Alloy, it guarantees optimal conductivity for your circuitry. Featuring two rows with a pitch of .1 inches and a row spacing of .2 inches, it offers efficient and secure connectivity for up to 22 positions. Its straight mount orientation further simplifies installation, while its impressive operating temperature range of -40 to 105°C makes it versatile for various applications. Trust in this connector to deliver consistent power flow and signal transmission, meeting the demands of modern electronics. Elevate your PCB connectivity with this essential component, a standout in our extensive lineup of cutting-edge connectors.