892-022-520-101

Heilind Number:EDA892-022-520-101
Manufacturer:EDAC
Manufacturer Number:892-022-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-520-101

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring superior durability and heat resistance. With a single row configuration featuring 22 positions, it offers optimal connectivity for your electronic devices. The copper alloy contact material guarantees reliable performance, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications. Its .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Take your PCB assembly to the next level with this essential component.