892-022-520-102

Heilind Number:EDA892-022-520-102
Manufacturer:EDAC
Manufacturer Number:892-022-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-520-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, perfect for demanding environments where reliability is paramount. Designed for seamless integration onto circuit boards, this connector boasts a sleek black finish and a single row layout with 22 positions, ensuring streamlined connectivity. With an amperage rating of 3A, it's ideal for powering various components. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety, while the Copper Alloy contact material ensures optimal conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, and the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure board-to-board connections. Explore our extensive range of PCB connectors for all your connectivity needs.