892-022-520-104

Heilind Number:EDA892-022-520-104
Manufacturer:EDAC
Manufacturer Number:892-022-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-520-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, a reliable solution designed for seamless integration in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a single row configuration and 22 positions, it offers ample connectivity options for your applications. The copper alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-performance systems where reliability is paramount. Upgrade your setup today and experience seamless connectivity like never before.