892-022-520-108

Heilind Number:EDA892-022-520-108
Manufacturer:EDAC
Manufacturer Number:892-022-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-520-108

Detailed Description

Enhance connectivity efficiency with our High Temp Card Edge Connector. Designed for seamless integration in PCB setups, this connector boasts a sleek black exterior and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 22 positions, it offers a compact solution for your board-to-board connections. Ensuring reliable performance, it features copper alloy contacts and can handle up to 3A of current. The precise .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial environments. Upgrade your setup with this essential component for seamless connectivity.