892-022-520-203

Heilind Number:EDA892-022-520-203
Manufacturer:EDAC
Manufacturer Number:892-022-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-520-203

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connector. Engineered for top performance in demanding environments, this essential component features a sleek black design and UL 94V-0 Polyphenylene Sulfide housing for optimal durability. With a row spacing of .2 inches and a pitch of .1 inches, it offers seamless integration for your electronic setups. The copper alloy contact material ensures reliable conductivity, while its straight mount orientation and 22 positions cater to versatile installation needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring high-quality board-to-board connections. Upgrade your setup today and experience the difference in performance firsthand.