892-022-520-207

Heilind Number:EDA892-022-520-207
Manufacturer:EDAC
Manufacturer Number:892-022-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-520-207

Detailed Description

Elevate your PCB connectivity with this high-temp card edge connector, designed for optimal performance in demanding environments. Boasting a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a contact material of copper alloy and a pitch of .1 inches, it guarantees reliable conductivity. Featuring two rows and 22 positions, it offers ample connectivity options for your circuit board. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your system with this essential component for seamless board-to-board connections.