892-022-520-212

Heilind Number:EDA892-022-520-212
Manufacturer:EDAC
Manufacturer Number:892-022-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-520-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top-tier performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and 22 positions, it provides ample connectivity options for your applications. The Copper Alloy contacts guarantee reliable conductivity, even in demanding environments. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any project requiring precision board-to-board connections. Trust in its straight mount orientation for easy and efficient installation. Elevate your PCB design with this essential connector, a standout in our extensive range of high-quality connectors.