892-022-521-101

Heilind Number:EDA892-022-521-101
Manufacturer:EDAC
Manufacturer Number:892-022-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-521-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, it boasts a current rating of 3 A and is meticulously constructed with UL 94V-0 Polyphenylene Sulfide housing material for superior durability. Featuring a single row layout with 22 positions, this connector ensures seamless board-to-board communication. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 in and row spacing of .2 in, it offers efficient signal transfer. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Ideal for demanding applications, it is a must-have in your connector toolkit. Elevate your PCB design with this essential component.