892-022-521-104

Heilind Number:EDA892-022-521-104
Manufacturer:EDAC
Manufacturer Number:892-022-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-521-104

Detailed Description

Enhance connectivity in high-temperature environments with our black Card Edge Connector. Designed for efficiency, this connector features 22 positions with a 1-row layout, perfect for seamless board-to-board PCB connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure contact. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Crafted with copper alloy contacts, it guarantees reliable performance, even in demanding applications. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is ideal for various industrial settings. Its straight mount orientation further simplifies installation. Elevate your electronic projects with this essential component.