892-022-521-108

Heilind Number:EDA892-022-521-108
Manufacturer:EDAC
Manufacturer Number:892-022-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-521-108

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both reliability and style. Featuring a single row layout with 22 copper alloy contact positions, it offers seamless connectivity with a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation allows for easy installation, while its impressive operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Perfect for various applications, this connector is a must-have for any electronic project.