892-022-521-112

Heilind Number:EDA892-022-521-112
Manufacturer:EDAC
Manufacturer Number:892-022-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-521-112

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for precision and durability, this black connector boasts a single-row layout with 22 positions, perfect for seamless board-to-board integration. Crafted from UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contacts, it ensures reliable performance even in extreme operating conditions ranging from -40 to 105°C. With a 3A amperage rating and a pitch of .1 inches, it guarantees efficient power transmission. Its straight mount orientation and .2-inch row spacing offer easy installation and optimal space utilization. Elevate your PCB assembly with this essential connector, a must-have in your electronic components lineup.