892-022-521-201

Heilind Number:EDA892-022-521-201
Manufacturer:EDAC
Manufacturer Number:892-022-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-521-201

Detailed Description

Enhance your electronic connections with our cutting-edge High Temp Card Edge Connector in sleek black. Engineered for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts offering a total of 22 positions, it facilitates seamless board-to-board connectivity with a pitch of .1 inch and row spacing of .2 inch. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB setups with this top-of-the-line component, essential for advanced connectivity solutions.