892-022-521-203

Heilind Number:EDA892-022-521-203
Manufacturer:EDAC
Manufacturer Number:892-022-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-521-203

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts spaced at .1 inches pitch and .2 inches row spacing, it facilitates efficient signal transmission across 22 positions. Its straight mount orientation offers easy integration into your circuit board setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable functionality even in extreme conditions. Elevate your connectivity game with this essential component.