892-022-521-204

Heilind Number:EDA892-022-521-204
Manufacturer:EDAC
Manufacturer Number:892-022-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-521-204

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability in high-temperature environments. With two rows of 22 copper alloy contacts, it offers reliable power transmission at a maximum amperage of 3 A. Its .1-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial applications. Trust in its straight mount orientation for secure installation, making it a must-have component in your PCB assembly. Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability in high-temperature environments. With two rows of 22 copper alloy contacts, it offers reliable power transmission at a maximum amperage of 3 A. Its .1-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial applications. Trust in its straight mount orientation for secure installation, making it a must-have component in your PCB assembly.