892-022-521-207

Heilind Number:EDA892-022-521-207
Manufacturer:EDAC
Manufacturer Number:892-022-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-521-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme temperatures ranging from -40 to 105°C. With a current rating of 3 A, it offers robust power delivery for your applications. Its two rows of copper alloy contacts, spaced at .1 in pitch and .2 in row spacing, provide efficient and secure connection to your PCBs. With 22 positions available, there's ample room for multiple connections. The straight mount orientation simplifies installation, while its compact design fits seamlessly into your setup. Trust in this connector for high-quality board-to-board connections in various electronic devices.