892-022-521-208

Heilind Number:EDA892-022-521-208
Manufacturer:EDAC
Manufacturer Number:892-022-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-521-208

Detailed Description

Experience reliable high-temperature connectivity with our Black High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sturdy housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a contact material of Copper Alloy, it guarantees secure and efficient power transmission. Boasting a pitch of .1 inches and two rows, it offers precise and versatile PCB connectivity with a total of 22 positions. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures consistent functionality even in extreme conditions. Perfect for a variety of applications, this connector is a reliable choice for your connectivity needs.