892-022-523-103

Heilind Number:EDA892-022-523-103
Manufacturer:EDAC
Manufacturer Number:892-022-523-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-523-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide for durability and safety. With a single row configuration and a pitch of .1 inches, it offers seamless integration on your PCB. The 22 copper alloy contacts ensure reliable conductivity, while the 3 A amperage rating meets power requirements with ease. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Elevate your connectivity solutions with this essential component.