892-022-523-201

Heilind Number:EDA892-022-523-201
Manufacturer:EDAC
Manufacturer Number:892-022-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-523-201

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance, this connector ensures secure and reliable contact in even the most demanding environments. Its sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability while maintaining a professional aesthetic. With a dual-row configuration and a total of 22 positions, it offers ample connectivity options for your applications. The copper alloy contacts, along with a pitch of .1 inches and row spacing of .2 inches, facilitate efficient data transmission. Suitable for straight mount orientation, it provides easy integration onto your boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications. Elevate your PCB design with this essential component.