892-022-523-207

Heilind Number:EDA892-022-523-207
Manufacturer:EDAC
Manufacturer Number:892-022-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-523-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures robust durability and flame resistance. Its copper alloy contact material guarantees reliable conductivity, while the 2-row design with 22 positions offers ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, precise mating is assured. Operating flawlessly in a temperature range from -40 to 105°C, this connector is ideal for high-temperature applications. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Elevate your PCB design with this essential component.