892-022-523-208

Heilind Number:EDA892-022-523-208
Manufacturer:EDAC
Manufacturer Number:892-022-523-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-523-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-523-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in extreme conditions. Featuring two rows of quality Copper Alloy contacts, with a pitch of .1 inches and 22 positions, it guarantees seamless data transfer. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Elevate your circuitry with this essential component.