892-022-523-212

Heilind Number:EDA892-022-523-212
Manufacturer:EDAC
Manufacturer Number:892-022-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-523-212

Detailed Description

Upgrade your system with our High Temp Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for durability, this connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance and optimal performance even in challenging environments. With a compact pitch of .1 inches and two rows of 22 positions each, it offers efficient connectivity for your electronic components. The contact material, made of Copper Alloy, guarantees low impedance and secure connections. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation and sleek black finish make it easy to integrate into your system. Trust in this essential component for dependable and high-quality board connections.