892-022-524-101

Heilind Number:EDA892-022-524-101
Manufacturer:EDAC
Manufacturer Number:892-022-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-524-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transfer at up to 3A. With a single row configuration and 22 positions, it offers seamless integration for various applications. The .1" pitch and .2" row spacing allow for efficient PCB connections, while the straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105°C, this connector guarantees consistent functionality in diverse settings. Ideal for board-to-board connections, it is a crucial component in ensuring seamless data transmission in electronic systems. Trust in our high-quality Card Edge Connector for dependable performance in demanding environments.