892-022-524-201

Heilind Number:EDA892-022-524-201
Manufacturer:EDAC
Manufacturer Number:892-022-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-524-201

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector in sleek black. Designed for optimal performance, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows and 22 positions, it offers ample space for secure board-to-board connections. The pitch of .1 inches and row spacing of .2 inches allow for precise alignment, while the straight mount orientation simplifies installation. Rated for temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of applications, making it a versatile addition to your PCB setup. Elevate your connectivity with this essential component.